The IL715TE is a 4-channel unidirectional isolator from NVE, packaged in a SOIC-16 case. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 15ns. The device is RoHS compliant and has a nominal supply current of 16uA. It is not isolated from power and has an isolation voltage of 2.5kV. The IL715TE is suitable for surface mount PCB applications and is available in rail or tube packaging.
NVE IL715TE technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 2.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Input Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Nominal Supply Current | 16uA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL715TE to view detailed technical specifications.
No datasheet is available for this part.