The IL716-3ETR7 is a specialized IC with 16 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a supply voltage range of 3 to 5.5 volts. The device is packaged in a SOIC-16 package with a width of 3.9 millimeters and a length of 9.9 millimeters. It has a single function and a pin count of 16.
NVE IL716-3ETR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL716-3ETR7 to view detailed technical specifications.
No datasheet is available for this part.