The IL716-3TR13 is a 16-pin SOIC-16 specialized IC from NVE, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a single function. The device is supplied with a voltage between 3V and 5.5V. The IC is packaged in a 16-pin SOIC-16 package, measuring 3.9mm in width and 9.9mm in length.
NVE IL716-3TR13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL716-3TR13 to view detailed technical specifications.
No datasheet is available for this part.