The IL716T-3ETR13 is a 16-pin industrial IC from NVE, designed for operation over the -40 to 100°C temperature range. It features a dual-supply voltage capability, with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It has a pin count of 16 and a temperature grade of industrial.
NVE IL716T-3ETR13 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL716T-3ETR13 to view detailed technical specifications.
No datasheet is available for this part.