The IL716T-3TR7 is a specialized IC from NVE, featuring 16 terminals and a dual-terminal position. It operates within an industrial temperature range of -40 to 100 degrees Celsius and is supplied with a voltage between 3.3 and 5.5 volts. The device is packaged in a SOIC-16 format, measuring 3.9mm in width and 9.9mm in length. It is designed for use in a variety of applications, including those requiring high reliability and precision.
NVE IL716T-3TR7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL716T-3TR7 to view detailed technical specifications.
No datasheet is available for this part.