
The IL717 is a 4-channel unidirectional isolated interface IC with a data rate of 110Mbps. It is available in a SOIC package and is rated for operation between -40°C and 100°C. The device is not isolated from power and is not RoHS compliant. It is designed for general-purpose use and is part of the IsoLoop series.
NVE IL717 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL717 to view detailed technical specifications.
No datasheet is available for this part.
