The IL717-3TR7 from NVE is a specialized IC with 16 terminals, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and features a SOIC-16 package. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It is available in a 3.9mm wide and 9.9mm long package.
NVE IL717-3TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL717-3TR7 to view detailed technical specifications.
No datasheet is available for this part.