
The IL717ETR13 is a 4-channel unidirectional isolated interface IC from NVE, featuring a data rate of 110Mbps. It is available in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The IL717ETR13 is part of the IsoLoop series and is designed for general-purpose isolated interface applications.
NVE IL717ETR13 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NVE IL717ETR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
