The IL717T-3E is a 4-channel unidirectional isolated interface IC from NVE, featuring a data rate of 110Mbps and an isolation voltage of 2.5kV. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It has a propagation delay of 15ns and a pulse width distortion of 3ns.
NVE IL717T-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 1.27mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 10mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 1.5mA |
| Type | General Purpose |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL717T-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
