The IL717VE from NVE is a specialized IC with 16 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and is packaged in a SOIC-16 format, measuring 7.505mm in width and 10.285mm in length. The device is designed for automotive applications and has a supply voltage range of 3.3 to 5.5 volts.
NVE IL717VE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.505 |
| Length | 10.285 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NVE IL717VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.