The IL7710-3 is a general purpose isolated interface IC from NVE, featuring a unidirectional channel and a data rate of 110Mbps. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is available in a 100-pack SOIC package and contains lead, making it suitable for certain applications. The IL7710-3 has a propagation delay of 15ns and a pulse width distortion of 3ns.
NVE IL7710-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL7710-3 to view detailed technical specifications.
No datasheet is available for this part.
