NVE NVE AD024-00 technical specifications.
| Category | Digital Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NVE NVE AD024-00 to view detailed technical specifications.
No datasheet is available for this part.