
NXP 1N4448 technical specifications.
| Capacitance | 2pF |
| Package/Case | DO-204AH |
| Current | 200mA |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4448 to view detailed technical specifications.
No datasheet is available for this part.