NXP 1N4531,143 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-34 |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 25nA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4531,143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.