NXP 1N4741ATR technical specifications.
| Package/Case | DO-41 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 83mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4741ATR to view detailed technical specifications.
No datasheet is available for this part.