NXP 1N4749AT/R technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 2.4A |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4749AT/R to view detailed technical specifications.
No datasheet is available for this part.