NXP 1PS66SB17,115 technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOT-666 |
| Contact Plating | Tin |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Max Reverse Leakage Current | 250nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS66SB17,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.