NXP 1PS66SB17T/R technical specifications.
| Package/Case | SOT-666 |
| Forward Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Package Quantity | 4000 |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS66SB17T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.