NXP 1PS70SB20TR technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS70SB20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.