NXP 1PS70SB44T/R technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 120mA |
| Forward Current | 120mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Output Current | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS70SB44T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.