NXP 1PS70SB46 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 120mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS70SB46 to view detailed technical specifications.
No datasheet is available for this part.