NXP 1PS70SB84T/R technical specifications.
| Capacitance | 1pF |
| Package/Case | SOT-323 |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS70SB84T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.