NXP 1PS74SB23,165 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TSOP |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS74SB23,165 to view detailed technical specifications.
No datasheet is available for this part.