NXP 1PS74SB43,125 technical specifications.
| Package/Case | TSOP |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 300uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 27A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1PS74SB43,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.