NXP 1PS76SB10TR technical specifications.
| Capacitance | 10pF |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Radiation Hardening | No |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.