NXP 1PS76SB17115 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 4V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB17115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.