
The 1PS76SB70115 is a surface mount rectifier diode from NXP with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 70V and a maximum forward current of 70mA. The diode is lead-free and RoHS compliant. It is available in a package quantity of 3000 units, packaged in cut tape.
NXP 1PS76SB70115 technical specifications.
| Average Rectified Current | 70mA |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB70115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
