
The 1PS76SB70T/R diode from NXP features a maximum reverse leakage current of 10uA and a maximum surge current of 100mA. It is rated for a DC voltage of 70V and has an output current of 70mA. This lead-free diode is RoHS compliant and available in tape and reel packaging, suitable for operation over the temperature range of -40C to 125C.
NXP 1PS76SB70T/R technical specifications.
| Current Rating | 70mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 100mA |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB70T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.