The 1PS79SB17115 diode from NXP features a maximum repetitive reverse voltage of 4V and a maximum reverse current of 250nA. It can handle an average rectified current of 30mA and a forward current of 30mA. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is manufactured with lead-free materials.
NXP 1PS79SB17115 technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Max Reverse Current | 250nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS79SB17115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.