NXP 1PS79SB17TR technical specifications.
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250nA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS79SB17TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.