
NXP 1PS79SB30/T3 technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 1A |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS79SB30/T3 to view detailed technical specifications.
No datasheet is available for this part.
