NXP 1PS79SB62,115 technical specifications.
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1PS79SB62,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.