
NXP 1PS88SB48T/R technical specifications.
| Package/Case | SOT-363 |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS88SB48T/R to view detailed technical specifications.
No datasheet is available for this part.
