NXP 1SMB48CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1SMB48CAT3G to view detailed technical specifications.
No datasheet is available for this part.