NXP 2N7002E-7-F technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 588pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 21mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 2N7002E-7-F to view detailed technical specifications.
No datasheet is available for this part.