NXP 2N7002PT technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Nominal Vgs | 1.75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.75V |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
