NXP 2PB1424,115 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -6V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 180 |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB1424,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.