
The 2PB709ART,235 is a PNP transistor from NXP with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It features a TO-236AB surface mount package and operates within a temperature range of -65°C to 150°C. The transistor has a collector-emitter breakdown voltage of 45V and a gain bandwidth product of 70MHz.
NXP 2PB709ART,235 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 70MHz |
| Gain Bandwidth Product | 70MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB709ART,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.