
The 2PB709ASW,115 is a PNP transistor from NXP with a gain bandwidth product of 80MHz and a minimum current gain of 210. It has a collector-emitter voltage maximum of -45V and a maximum collector current of -200mA. The transistor is packaged in a SOT-323 case and is lead-free. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW.
NXP 2PB709ASW,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -45V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Max Collector Current | -200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB709ASW,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
