The 2PC4617R,115 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 150mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 150mW. The transistor is packaged in a SOT-416 case and is lead-free. It is RoHS compliant and not radiation hardened.
NXP 2PC4617R,115 technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PC4617R,115 to view detailed technical specifications.
No datasheet is available for this part.