NXP 2SA2094TLQ technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for NXP 2SA2094TLQ to view detailed technical specifications.
No datasheet is available for this part.