NXP 74ABT125D602 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Schmitt Trigger Input | No |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 4.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT125D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.