NXP 74ABT162245ADGG512 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT162245ADGG512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.