
The 74ABT16373BDL-T is a 16-bit dual bus buffer from NXP, operating on a 5V supply voltage. It features a 3-state output type and can handle high and low level output currents of up to 64mA and -32mA respectively. The device is packaged in a lead-free SSOP package and is suitable for surface mount applications. The operating temperature range is between -40°C and 85°C.
NXP 74ABT16373BDL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT16373BDL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
