NXP 74ABT32D-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -15mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT32D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
