
NXP 74ABT32PW,112 technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -15mA |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT32PW,112 to view detailed technical specifications.
No datasheet is available for this part.
