
The 74ABT573APW-T is an 8-bit non-inverting bus transceiver from NXP, featuring a propagation delay of 3.3ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a TSSOP package, packaged in tape and reel quantities of 2500. It is compliant with RoHS regulations.
NXP 74ABT573APW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573APW-T to view detailed technical specifications.
No datasheet is available for this part.
