The 74ABT823DB-T is a single-ended input D-type flip-flop from NXP, packaged in a SOT-340 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. With a propagation delay of 4.4ns, this flip-flop is suitable for high-speed applications.
NXP 74ABT823DB-T technical specifications.
| Package/Case | SOT-340 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT823DB-T to view detailed technical specifications.
No datasheet is available for this part.
