NXP 74ABT841DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT841DB-T to view detailed technical specifications.
No datasheet is available for this part.
