
The NXP 74ABTH162245ADG is a dual 3-state transceiver with a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 4.5ns and can source up to 12mA and sink up to 32mA of current. It is packaged in a rail/tube format with 39 devices per package.
NXP 74ABTH162245ADG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ABTH162245ADG to view detailed technical specifications.
No datasheet is available for this part.
